470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLR470MEFC10X16

DigiKey Part Number
1189-35ZLR470MEFC10X16-ND
Manufacturer
Manufacturer Product Number
35ZLR470MEFC10X16
Description
CAP ALUM 470UF 20% 35V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.0615 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.93 A @ 100 kHz
Part Status
Active
Impedance
25 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35YXJ470M10X16Rubycon2081189-4180-ND13,44000 KčParametric Equivalent
35YXJ470MT810X16Rubycon5 2081189-35YXJ470MT810X16CT-ND14,91000 KčParametric Equivalent
35ZLH470MEFC10X16Rubycon79 9001189-1890-ND15,54000 KčParametric Equivalent
35ZLH470MEFCT810X16Rubycon4 5721189-4003-1-ND15,12000 KčParametric Equivalent
EKYB350ELL471MJ16SChemi-Con1 673565-EKYB350ELL471MJ16S-ND21,63000 KčParametric Equivalent
In-Stock: 651
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1021,41800 Kč214,18 Kč
5016,50020 Kč825,01 Kč
10014,94640 Kč1 494,64 Kč
50012,27040 Kč6 135,20 Kč
1 00011,42753 Kč11 427,53 Kč
3 00010,37413 Kč31 122,39 Kč
5 0009,98043 Kč49 902,15 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč