Parametric Equivalent

ESL477M035AH8AA | |
|---|---|
DigiKey Part Number | 399-ESL477M035AH8AA-ND |
Manufacturer | |
Manufacturer Product Number | ESL477M035AH8AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESL477M035AH8AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 877.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.755 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.630" (16.00mm) |
ESR (Equivalent Series Resistance) 30mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESL477M035AH8EA | KEMET | 0 | 399-ESL477M035AH8EATB-ND | 2,89075 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,34432 Kč | 14 065,92 Kč |
| Unit Price without VAT: | 2,34432 Kč |
|---|---|
| Unit Price with VAT: | 2,83663 Kč |


