RTQ035N03TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 6 365
Unit Price: 20,86000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2 840
Unit Price: 17,94000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 3,40522 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 12 899
Unit Price: 12,93000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 53
Unit Price: 17,10000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 369
Unit Price: 15,22000 Kč
Datasheet

Similar


onsemi
In Stock: 3 195
Unit Price: 27,11000 Kč
Datasheet

Similar


onsemi
In Stock: 1 654
Unit Price: 16,48000 Kč
Datasheet

Similar


onsemi
In Stock: 6 524
Unit Price: 16,48000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 382
Unit Price: 10,84000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 7 013
Unit Price: 27,11000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 280
Unit Price: 19,81000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 8 128
Unit Price: 12,30000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 627
Unit Price: 31,07000 Kč
Datasheet
N-Channel 30 V 3.5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTQ035N03TR

DigiKey Part Number
RTQ035N03TR-ND - Tape & Reel (TR)
RTQ035N03CT-ND - Cut Tape (CT)
RTQ035N03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTQ035N03TR
Description
MOSFET N-CH 30V 3.5A TSMT6
Customer Reference
Detailed Description
N-Channel 30 V 3.5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
EDA/CAD Models
RTQ035N03TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.4 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
285 pF @ 10 V
FET Type
Power Dissipation (Max)
1.25W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSMT6 (SC-95)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
54mOhm @ 3.5A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RQ6E035TNTRRohm Semiconductor6 365RQ6E035TNCT-ND20,86000 KčSimilar
AO6400Alpha & Omega Semiconductor Inc.2 840785-1067-1-ND17,94000 KčSimilar
AO6424Alpha & Omega Semiconductor Inc.0785-1563-2-ND3,40522 KčSimilar
DMG6402LDM-7Diodes Incorporated12 899DMG6402LDM-7DICT-ND12,93000 KčSimilar
DMN3033LDM-7Diodes Incorporated53DMN3033LDM-7DICT-ND17,10000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes