
ZXMN3A03E6TA | |
|---|---|
DigiKey Part Number | 31-ZXMN3A03E6TATR-ND - Tape & Reel (TR) 31-ZXMN3A03E6TACT-ND - Cut Tape (CT) 31-ZXMN3A03E6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN3A03E6TA |
Description | MOSFET N-CH 30V 3.7A SOT-23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.7A (Ta) 1.1W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-6 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 7.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTQ020N03TR | Rohm Semiconductor | 4 551 | RTQ020N03CT-ND | 18,77000 Kč | Similar |
| RTQ045N03TR | Rohm Semiconductor | 5 223 | RTQ045N03CT-ND | 23,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 19,54200 Kč | 195,42 Kč |
| 100 | 12,94500 Kč | 1 294,50 Kč |
| 500 | 10,11658 Kč | 5 058,29 Kč |
| 1 000 | 9,20624 Kč | 9 206,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,04967 Kč | 24 149,01 Kč |
| 6 000 | 7,46763 Kč | 44 805,78 Kč |
| 9 000 | 7,17114 Kč | 64 540,26 Kč |
| 15 000 | 6,83809 Kč | 102 571,35 Kč |
| 21 000 | 6,64097 Kč | 139 460,37 Kč |
| 30 000 | 6,61119 Kč | 198 335,70 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |




