
DMN3051LDM-7 | |
|---|---|
DigiKey Part Number | DMN3051LDM-7DITR-ND - Tape & Reel (TR) DMN3051LDM-7DICT-ND - Cut Tape (CT) DMN3051LDM-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3051LDM-7 |
Description | MOSFET N-CH 30V 4A SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 900mW (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 424 pF @ 5 V |
FET Type | Power Dissipation (Max) 900mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 38mOhm @ 6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC653N | onsemi | 3 195 | FDC653NCT-ND | 27,11000 Kč | Similar |
| RTQ020N03TR | Rohm Semiconductor | 4 551 | RTQ020N03CT-ND | 18,77000 Kč | Similar |
| RTQ045N03TR | Rohm Semiconductor | 5 223 | RTQ045N03CT-ND | 23,36000 Kč | Similar |
| SI3456DDV-T1-E3 | Vishay Siliconix | 8 128 | SI3456DDV-T1-E3CT-ND | 12,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 9,44800 Kč | 94,48 Kč |
| 100 | 6,07100 Kč | 607,10 Kč |
| 500 | 4,60824 Kč | 2 304,12 Kč |
| 1 000 | 4,13648 Kč | 4 136,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,53661 Kč | 10 609,83 Kč |
| 6 000 | 3,23427 Kč | 19 405,62 Kč |
| 9 000 | 3,08022 Kč | 27 721,98 Kč |
| 15 000 | 2,90709 Kč | 43 606,35 Kč |
| 21 000 | 2,80457 Kč | 58 895,97 Kč |
| 30 000 | 2,70492 Kč | 81 147,60 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |

