
FDC653N | |
|---|---|
DigiKey Part Number | FDC653NTR-ND - Tape & Reel (TR) FDC653NCT-ND - Cut Tape (CT) FDC653NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC653N |
Description | MOSFET N-CH 30V 5A SUPERSOT6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.6W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SuperSOT™-6 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 35mOhm @ 5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 10 | 17,06000 Kč | 170,60 Kč |
| 100 | 11,23070 Kč | 1 123,07 Kč |
| 500 | 8,72760 Kč | 4 363,80 Kč |
| 1 000 | 7,92134 Kč | 7 921,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,44609 Kč | 19 338,27 Kč |
| 6 000 | 5,96426 Kč | 35 785,56 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |


