N-Channel 30 V 6.9A (Ta) 2W (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO6400

DigiKey Part Number
785-1067-2-ND - Tape & Reel (TR)
785-1067-1-ND - Cut Tape (CT)
785-1067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO6400
Description
MOSFET N-CH 30V 6.9A 6TSOP
Customer Reference
Detailed Description
N-Channel 30 V 6.9A (Ta) 2W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
1030 pF @ 15 V
FET Type
Power Dissipation (Max)
2W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-TSOP
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
28mOhm @ 6.9A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOTS32334CAlpha & Omega Semiconductor Inc.0785-AOTS32334CTR-ND1,80019 KčSimilar
FDC655BNonsemi9 125FDC655BNCT-ND16,59000 KčSimilar
RSQ020N03TRRohm Semiconductor1 343RSQ020N03CT-ND21,84000 KčSimilar
RTQ020N03TRRohm Semiconductor4 561RTQ020N03CT-ND18,90000 KčSimilar
RTQ045N03TRRohm Semiconductor5 233RTQ045N03CT-ND23,52000 KčSimilar
In-Stock: 2 840
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1011,19200 Kč111,92 Kč
1007,23380 Kč723,38 Kč
5005,52542 Kč2 762,71 Kč
1 0004,97464 Kč4 974,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,27428 Kč12 822,84 Kč
6 0003,92152 Kč23 529,12 Kč
9 0003,74177 Kč33 675,93 Kč
15 0003,53981 Kč53 097,15 Kč
21 0003,42020 Kč71 824,20 Kč
30 0003,30400 Kč99 120,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč