N-Channel 30 V 2A (Ta) 600mW (Ta) Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSQ020N03TR

DigiKey Part Number
RSQ020N03TR-ND - Tape & Reel (TR)
RSQ020N03CT-ND - Cut Tape (CT)
RSQ020N03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSQ020N03TR
Description
MOSFET N-CH 30V 2A TSMT6
Customer Reference
Detailed Description
N-Channel 30 V 2A (Ta) 600mW (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
EDA/CAD Models
RSQ020N03TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
3.1 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Last Time Buy
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 10 V
FET Type
Power Dissipation (Max)
600mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSMT6 (SC-95)
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
134mOhm @ 2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RQ6E045BNTCRRohm Semiconductor3 000846-RQ6E045BNTCRCT-ND13,97000 KčMFR Recommended
AO6400Alpha & Omega Semiconductor Inc.2 840785-1067-1-ND17,94000 KčSimilar
AO6424Alpha & Omega Semiconductor Inc.0785-1563-2-ND3,40522 KčSimilar
DMG6402LDM-7Diodes Incorporated12 899DMG6402LDM-7DICT-ND12,93000 KčSimilar
DMN3033LDM-7Diodes Incorporated53DMN3033LDM-7DICT-ND17,10000 KčSimilar
In-Stock: 1 343
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.09.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,69000 Kč21,69 Kč
1013,57700 Kč135,77 Kč
1008,87820 Kč887,82 Kč
5006,85396 Kč3 426,98 Kč
1 0006,20180 Kč6 201,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,37328 Kč16 119,84 Kč
6 0004,95600 Kč29 736,00 Kč
9 0004,74344 Kč42 690,96 Kč
15 0004,50462 Kč67 569,30 Kč
21 0004,43179 Kč93 067,59 Kč
Manufacturers Standard Package
Unit Price without VAT:21,69000 Kč
Unit Price with VAT:26,24490 Kč