AO6424 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1 343
Unit Price: 21,69000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 24,82000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 551
Unit Price: 18,77000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 223
Unit Price: 23,36000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 86 132
Unit Price: 14,60000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 8 128
Unit Price: 12,30000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 101 637
Unit Price: 12,30000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 259
Unit Price: 16,48000 Kč
Datasheet
N-Channel 30 V 5A (Ta) 1.25W (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO6424

DigiKey Part Number
785-1563-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO6424
Description
MOSFET N-CH 30V 5A 6TSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5A (Ta) 1.25W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.3 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
310 pF @ 15 V
FET Type
Power Dissipation (Max)
1.25W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-TSOP
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
31mOhm @ 5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSQ020N03TRRohm Semiconductor1 343RSQ020N03CT-ND21,69000 KčSimilar
RSQ045N03TRRohm Semiconductor0RSQ045N03CT-ND24,82000 KčSimilar
RTQ020N03TRRohm Semiconductor4 551RTQ020N03CT-ND18,77000 KčSimilar
RTQ035N03TRRohm Semiconductor0RTQ035N03CT-ND0,00000 KčSimilar
RTQ045N03TRRohm Semiconductor5 223RTQ045N03CT-ND23,36000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,40522 Kč10 215,66 Kč
6 0003,14751 Kč18 885,06 Kč
Manufacturers Standard Package
Unit Price without VAT:3,40522 Kč
Unit Price with VAT:4,12032 Kč