MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RSQ045N03TR | |
|---|---|
DigiKey Part Number | RSQ045N03TR-ND - Tape & Reel (TR) RSQ045N03CT-ND - Cut Tape (CT) RSQ045N03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSQ045N03TR |
Description | MOSFET N-CH 30V 4.5A TSMT6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Ta) 600mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RSQ045N03TR Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.5 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 520 pF @ 10 V |
FET Type | Power Dissipation (Max) 600mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT6 (SC-95) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 38mOhm @ 4.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ6E055BNTCR | Rohm Semiconductor | 0 | RQ6E055BNTCRCT-ND | 22,73000 Kč | MFR Recommended |
| RQ6E045SNTR | Rohm Semiconductor | 2 943 | RQ6E045SNCT-ND | 22,32000 Kč | Similar |
| AO6400 | Alpha & Omega Semiconductor Inc. | 2 840 | 785-1067-1-ND | 17,94000 Kč | Similar |
| AO6424 | Alpha & Omega Semiconductor Inc. | 0 | 785-1563-2-ND | 3,40522 Kč | Similar |
| DMG6402LDM-7 | Diodes Incorporated | 12 899 | DMG6402LDM-7DICT-ND | 12,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,55196 Kč | 19 655,88 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |









