
RQ6E055BNTCR | |
|---|---|
DigiKey Part Number | RQ6E055BNTCRTR-ND - Tape & Reel (TR) RQ6E055BNTCRCT-ND - Cut Tape (CT) RQ6E055BNTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6E055BNTCR |
Description | MOSFET N-CH 30V 5.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RQ6E055BNTCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 355 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,32100 Kč | 143,21 Kč |
| 100 | 9,34830 Kč | 934,83 Kč |
| 500 | 7,20988 Kč | 3 604,94 Kč |
| 1 000 | 6,52114 Kč | 6 521,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,64608 Kč | 16 938,24 Kč |
| 6 000 | 5,20541 Kč | 31 232,46 Kč |
| 9 000 | 4,98089 Kč | 44 828,01 Kč |
| 15 000 | 4,72865 Kč | 70 929,75 Kč |
| 21 000 | 4,57932 Kč | 96 165,72 Kč |
| 30 000 | 4,43419 Kč | 133 025,70 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


