
DMN3033LDM-7 | |
|---|---|
DigiKey Part Number | DMN3033LDM-7DITR-ND - Tape & Reel (TR) DMN3033LDM-7DICT-ND - Cut Tape (CT) DMN3033LDM-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3033LDM-7 |
Description | MOSFET N-CH 30V 6.9A SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.9A (Ta) 2W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 755 pF @ 10 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 33mOhm @ 6.9A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC655BN | onsemi | 1 654 | FDC655BNCT-ND | 0,68000 Kč | Similar |
| RSQ020N03TR | Rohm Semiconductor | 1 343 | RSQ020N03CT-ND | 0,89000 Kč | Similar |
| RTQ020N03TR | Rohm Semiconductor | 4 551 | RTQ020N03CT-ND | 0,77000 Kč | Similar |
| RTQ045N03TR | Rohm Semiconductor | 5 223 | RTQ045N03CT-ND | 0,96000 Kč | Similar |
| SI3456DDV-T1-E3 | Vishay Siliconix | 8 128 | SI3456DDV-T1-E3CT-ND | 0,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 10,59500 Kč | 105,95 Kč |
| 100 | 6,82600 Kč | 682,60 Kč |
| 500 | 5,20344 Kč | 2 601,72 Kč |
| 1 000 | 4,68039 Kč | 4 680,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,01552 Kč | 12 046,56 Kč |
| 6 000 | 3,68048 Kč | 22 082,88 Kč |
| 9 000 | 3,50977 Kč | 31 587,93 Kč |
| 15 000 | 3,31797 Kč | 49 769,55 Kč |
| 21 000 | 3,20438 Kč | 67 291,98 Kč |
| 30 000 | 3,09398 Kč | 92 819,40 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |









