Connector Header Surface Mount 26 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 26 position 0.049" (1.25mm)
Harwin’s Company Overview

G125-MS12605L2R

DigiKey Part Number
952-G125-MS12605L2RTR-ND - Tape & Reel (TR)
952-G125-MS12605L2RCT-ND - Cut Tape (CT)
952-G125-MS12605L2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G125-MS12605L2R
Description
CONN HDR VERT 26POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 26 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MS12605L2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.193" (4.90mm)
Mfr
Contact Shape
Circular
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Pitch - Mating
Features
Board Lock
Number of Positions
Operating Temperature
-65°C ~ 150°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
2A
Style
Voltage Rating
450VAC/DC
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7.23mm, 7.31mm
Mounting Type
Contact Finish Thickness - Post
8.00µin (0.203µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 661
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1250,89000 Kč250,89 Kč
10213,14300 Kč2 131,43 Kč
100181,17170 Kč18 117,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250169,83552 Kč42 458,88 Kč
500161,73608 Kč80 868,04 Kč
750157,18068 Kč117 885,51 Kč
1 250151,62482 Kč189 531,02 Kč
Manufacturers Standard Package
Unit Price without VAT:250,89000 Kč
Unit Price with VAT:303,57690 Kč