26 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
G125-FC12605L0-0150F
G125-FC12605L0-0150F
Harwin’s Company Overview

G125-FC12605L0-0150F

DigiKey Part Number
952-2767-ND
Manufacturer
Manufacturer Product Number
G125-FC12605L0-0150F
Description
1.25MM F/F 26POS 26AWG 150MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.049" (1.25mm)
Manufacturer
Harwin Inc.
Length
0.492' (150.00mm, 5.91")
Series
Features
Latch Holder, Polarizing Key
Packaging
Bag
Color
White, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 629,04000 Kč2 629,04 Kč
102 234,85500 Kč22 348,55 Kč
302 068,31633 Kč62 049,49 Kč
501 995,18720 Kč99 759,36 Kč
1001 900,11750 Kč190 011,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2 629,04000 Kč
Unit Price with VAT:3 181,13840 Kč