




G125-MS12605L3P | |
|---|---|
DigiKey Part Number | 952-2449-ND |
Manufacturer | |
Manufacturer Product Number | G125-MS12605L3P |
Description | CONN HEADER SMD 26POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MS12605L3P Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.193" (4.90mm) |
Packaging Strip | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.35mm, 7.45mm, 7.8mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,82000 Kč | 263,82 Kč |
| 10 | 224,21700 Kč | 2 242,17 Kč |
| 100 | 190,58380 Kč | 19 058,38 Kč |
| 500 | 170,14126 Kč | 85 070,63 Kč |
| 1 000 | 162,02972 Kč | 162 029,72 Kč |
| Unit Price without VAT: | 263,82000 Kč |
|---|---|
| Unit Price with VAT: | 319,22220 Kč |











