
STT6N3LLH6 | |
|---|---|
DigiKey Part Number | 497-13591-2-ND - Tape & Reel (TR) 497-13591-1-ND - Cut Tape (CT) 497-13591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STT6N3LLH6 |
Description | MOSFET N-CH 30V 6A SOT23-6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6A (Tc) 1.6W (Tc) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STT6N3LLH6 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.6 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 283 pF @ 24 V |
Part Status Active | Power Dissipation (Max) 1.6W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 25mOhm @ 3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,85604 Kč | 11 568,12 Kč |
| 6 000 | 3,53181 Kč | 21 190,86 Kč |
| 9 000 | 3,36656 Kč | 30 299,04 Kč |
| 15 000 | 3,18092 Kč | 47 713,80 Kč |
| 21 000 | 3,07099 Kč | 64 490,79 Kč |
| 30 000 | 2,96415 Kč | 88 924,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 11,53300 Kč | 115,33 Kč |
| 100 | 7,46840 Kč | 746,84 Kč |
| 500 | 5,71358 Kč | 2 856,79 Kč |
| 1 000 | 5,14735 Kč | 5 147,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 10,21900 Kč | 102,19 Kč |
| 100 | 6,57570 Kč | 657,57 Kč |
| 500 | 5,00574 Kč | 2 502,87 Kč |
| 1 000 | 4,49957 Kč | 4 499,57 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |

