RB160M-60TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 70 347
Unit Price: 9,87000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 20 178
Unit Price: 8,82000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 9 272
Unit Price: 10,92000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 28 942
Unit Price: 14,91000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 769
Unit Price: 7,77000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 409
Unit Price: 5,46000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 225
Unit Price: 3,15000 Kč
Datasheet
Diode 60 V 1A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB160M-60TR

DigiKey Part Number
846-RB160M-60TR-ND - Tape & Reel (TR)
846-RB160M-60TRCT-ND - Cut Tape (CT)
846-RB160M-60TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB160M-60TR
Description
DIODE SCHOTTKY 60V 1A PMDU
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RB160M-60TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
40pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10.07.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,34345 Kč7 030,35 Kč
6 0002,12986 Kč12 779,16 Kč
9 0002,02101 Kč18 189,09 Kč
15 0001,89863 Kč28 479,45 Kč
21 0001,82616 Kč38 349,36 Kč
30 0001,75571 Kč52 671,30 Kč
75 0001,61160 Kč120 870,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč