
RB160MM-60TR | |
|---|---|
DigiKey Part Number | RB160MM-60TR-ND - Tape & Reel (TR) RB160MM-60CT-ND - Cut Tape (CT) RB160MM-60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160MM-60TR |
Description | DIODE SCHOTTKY 60V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB160MM-60TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS1060XFL_R1_00001 | Panjit International Inc. | 2 300 | 3757-SS1060XFL_R1_00001CT-ND | 0,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 100 | 4,10930 Kč | 410,93 Kč |
| 500 | 3,07494 Kč | 1 537,47 Kč |
| 1 000 | 2,74108 Kč | 2 741,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,31608 Kč | 6 948,24 Kč |
| 6 000 | 2,10169 Kč | 12 610,14 Kč |
| 9 000 | 1,99241 Kč | 17 931,69 Kč |
| 15 000 | 1,86956 Kč | 28 043,40 Kč |
| 21 000 | 1,79681 Kč | 37 733,01 Kč |
| 30 000 | 1,72608 Kč | 51 782,40 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











