


SS1060XFL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS1060XFL_R1_00001TR-ND - Tape & Reel (TR) 3757-SS1060XFL_R1_00001CT-ND - Cut Tape (CT) 3757-SS1060XFL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1060XFL_R1_00001 |
Description | DIODE SCHOTTKY 60V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86841 Kč | 2 605,23 Kč |
| 6 000 | 0,77591 Kč | 4 655,46 Kč |
| 9 000 | 0,72872 Kč | 6 558,48 Kč |
| 15 000 | 0,67560 Kč | 10 134,00 Kč |
| 21 000 | 0,64413 Kč | 13 526,73 Kč |
| 30 000 | 0,61352 Kč | 18 405,60 Kč |
| 75 000 | 0,54629 Kč | 40 971,75 Kč |
| 150 000 | 0,50474 Kč | 75 711,00 Kč |
| 300 000 | 0,46980 Kč | 140 940,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 100 | 1,76800 Kč | 176,80 Kč |
| 500 | 1,29054 Kč | 645,27 Kč |
| 1 000 | 1,13557 Kč | 1 135,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 100 | 2,67510 Kč | 267,51 Kč |
| 500 | 1,97928 Kč | 989,64 Kč |
| 1 000 | 1,75438 Kč | 1 754,38 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

