PowerDI 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLS160-7

DigiKey Part Number
DFLS160DITR-ND - Tape & Reel (TR)
DFLS160DICT-ND - Cut Tape (CT)
DFLS160DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLS160-7
Description
DIODE SCHOTTK 60V 1A POWERDI 123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
EDA/CAD Models
DFLS160-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
67pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 507
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
103,22100 Kč32,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,04025 Kč9 120,75 Kč
6 0003,01015 Kč18 060,90 Kč
9 0002,95605 Kč26 604,45 Kč
15 0002,89095 Kč43 364,25 Kč
21 0002,69421 Kč56 578,41 Kč
30 0002,63125 Kč78 937,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč