



LT3763EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3763EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3763EFE#PBF |
Description | IC LED DRIVER CTRLR PWM 28TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3763EFE#PBF Models |
Category | Voltage - Supply (Max) 60V |
Manufacturer Analog Devices Inc. | Voltage - Output 55V |
Packaging Tube | Frequency 200kHz ~ 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-TSSOP-EP |
Voltage - Supply (Min) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,58000 Kč | 155,58 Kč |
| 10 | 120,12800 Kč | 1 201,28 Kč |
| 50 | 105,88760 Kč | 5 294,38 Kč |
| 100 | 101,48080 Kč | 10 148,08 Kč |
| 250 | 96,82456 Kč | 24 206,14 Kč |
| 500 | 94,01868 Kč | 47 009,34 Kč |
| 1 000 | 91,70956 Kč | 91 709,56 Kč |
| Unit Price without VAT: | 155,58000 Kč |
|---|---|
| Unit Price with VAT: | 188,25180 Kč |







