


DC1831A | |
|---|---|
DigiKey Part Number | 505-DC1831A-ND |
Manufacturer | |
Manufacturer Product Number | DC1831A |
Description | EVAL BOARD FOR LT3763 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3763 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 10V |
Manufacturer Analog Devices Inc. | Features Dimmable |
Packaging Box | Voltage - Input 12V ~ 60V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 10A | Utilized IC / Part LT3763 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 400,55000 Kč | 4 400,55 Kč |
| Unit Price without VAT: | 4 400,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 324,66550 Kč |



