



EVAL-LT8356-1-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LT8356-1-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LT8356-1-AZ |
Description | EVAL BOARD FOR LT8356-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8356-1 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 8V ~ 36V | |
Contents | Board(s) | |
Utilized IC / Part | LT8356-1 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 281,00000 Kč | 5 281,00 Kč |
| Unit Price without VAT: | 5 281,00000 Kč |
|---|---|
| Unit Price with VAT: | 6 390,01000 Kč |




