LT3763IFE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 907
Unit Price: 152,24000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 335
Unit Price: 152,24000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 127
Unit Price: 186,04000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 109,19202 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 163,15000 Kč
Datasheet
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 28-TSSOP-EP
24 TSSOP EP Pad View
Introducing Power by Linear

LT3763IFE#TRPBF

DigiKey Part Number
LT3763IFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3763IFE#TRPBF
Description
IC LED DRIVER CTRLR PWM 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3763IFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
60V
Voltage - Output
55V
Current - Output / Channel
-
Frequency
200kHz ~ 1MHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00094,74665 Kč189 493,30 Kč
Manufacturers Standard Package
Unit Price without VAT:94,74665 Kč
Unit Price with VAT:114,64345 Kč