
CDBFN160-HF | |
|---|---|
DigiKey Part Number | 641-1980-2-ND - Tape & Reel (TR) 641-1980-1-ND - Cut Tape (CT) 641-1980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBFN160-HF |
Description | DIODE SCHOTTKY 60V 1A SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB160MM-60TFTR | Rohm Semiconductor | 5 901 | RB160MM-60TFCT-ND | 16,59000 Kč | Similar |
| RB160MM-60TR | Rohm Semiconductor | 2 020 | RB160MM-60CT-ND | 10,50000 Kč | Similar |
| RB168MM-60TR | Rohm Semiconductor | 8 616 | RB168MM-60CT-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 100 | 4,60070 Kč | 460,07 Kč |
| 500 | 3,45712 Kč | 1 728,56 Kč |
| 1 000 | 3,08755 Kč | 3 087,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,61712 Kč | 7 851,36 Kč |
| 6 000 | 2,38005 Kč | 14 280,30 Kč |
| 9 000 | 2,25917 Kč | 20 332,53 Kč |
| 15 000 | 2,12335 Kč | 31 850,25 Kč |
| 21 000 | 2,04289 Kč | 42 900,69 Kč |
| 30 000 | 1,96467 Kč | 58 940,10 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |








