
RB160MM-60TFTR | |
|---|---|
DigiKey Part Number | RB160MM-60TFTR-ND - Tape & Reel (TR) RB160MM-60TFCT-ND - Cut Tape (CT) RB160MM-60TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160MM-60TFTR |
Description | DIODE SCHOTTKY 60V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB160MM-60TFTR Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package PMDU |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 100 | 6,58500 Kč | 658,50 Kč |
| 500 | 5,01054 Kč | 2 505,27 Kč |
| 1 000 | 4,50281 Kč | 4 502,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,85719 Kč | 11 571,57 Kč |
| 6 000 | 3,53190 Kč | 21 191,40 Kč |
| 9 000 | 3,36612 Kč | 30 295,08 Kč |
| 15 000 | 3,17985 Kč | 47 697,75 Kč |
| 21 000 | 3,06953 Kč | 64 460,13 Kč |
| 30 000 | 2,96231 Kč | 88 869,30 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |






