
ESD2CANXL24DBZRQ1 | |
|---|---|
DigiKey Part Number | 296-ESD2CANXL24DBZRQ1TR-ND - Tape & Reel (TR) 296-ESD2CANXL24DBZRQ1CT-ND - Cut Tape (CT) 296-ESD2CANXL24DBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD2CANXL24DBZRQ1 |
Description | TVS DIODE 24VWM 36VC SOT233 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 36V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESD2CANXL24DBZRQ1 Models |
Category | Power - Peak Pulse 90W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications CAN |
Part Status Active | Capacitance @ Frequency 1.7pF @ 1MHz |
Type Zener | Operating Temperature -50°C ~ 150°C (TA) |
Bidirectional Channels 2 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 24V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 35.5V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 36V (Typ) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,09880 Kč | 102,47 Kč |
| 100 | 3,52770 Kč | 352,77 Kč |
| 250 | 3,25384 Kč | 813,46 Kč |
| 500 | 3,08880 Kč | 1 544,40 Kč |
| 1 000 | 2,95295 Kč | 2 952,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,78538 Kč | 8 356,14 Kč |
| 6 000 | 2,70332 Kč | 16 219,92 Kč |
| 9 000 | 2,66224 Kč | 23 960,16 Kč |
| 15 000 | 2,61670 Kč | 39 250,50 Kč |
| 21 000 | 2,59009 Kč | 54 391,89 Kč |
| 30 000 | 2,56450 Kč | 76 935,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |










