


MBR1H60CH-AU_R1_007A1 | |
|---|---|
DigiKey Part Number | 3757-MBR1H60CH-AU_R1_007A1TR-ND - Tape & Reel (TR) 3757-MBR1H60CH-AU_R1_007A1CT-ND - Cut Tape (CT) 3757-MBR1H60CH-AU_R1_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR1H60CH-AU_R1_007A1 |
Description | DIODE SCHOTTKY 60V 1A SOD323HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 1 A | |
Speed | - | |
Current - Reverse Leakage @ Vr | 1 µA @ 60 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,02630 Kč | 202,63 Kč |
| 500 | 1,48456 Kč | 742,28 Kč |
| 1 000 | 1,30881 Kč | 1 308,81 Kč |
| 2 000 | 1,16046 Kč | 2 320,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,99942 Kč | 4 997,10 Kč |
| 10 000 | 0,89966 Kč | 8 996,60 Kč |
| 15 000 | 0,84878 Kč | 12 731,70 Kč |
| 25 000 | 0,79156 Kč | 19 789,00 Kč |
| 35 000 | 0,75766 Kč | 26 518,10 Kč |
| 50 000 | 0,72469 Kč | 36 234,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |






