
GSTP0160S | |
|---|---|
DigiKey Part Number | 4786-GSTP0160STR-ND - Tape & Reel (TR) 4786-GSTP0160SCT-ND - Cut Tape (CT) 4786-GSTP0160SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSTP0160S |
Description | DIODE SCHOTTKY 60V 1A SOD323HS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323HS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HS | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 100 | 1,94860 Kč | 194,86 Kč |
| 500 | 1,42618 Kč | 713,09 Kč |
| 1 000 | 1,25652 Kč | 1 256,52 Kč |
| 2 000 | 1,11353 Kč | 2 227,06 Kč |
| 5 000 | 0,95810 Kč | 4 790,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,81275 Kč | 12 191,25 Kč |
| 30 000 | 0,73946 Kč | 22 183,80 Kč |
| 45 000 | 0,70211 Kč | 31 594,95 Kč |
| 75 000 | 0,66012 Kč | 49 509,00 Kč |
| 105 000 | 0,63525 Kč | 66 701,25 Kč |
| 150 000 | 0,61108 Kč | 91 662,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |






