
GSGP0260SD | |
|---|---|
DigiKey Part Number | 4786-GSGP0260SDTR-ND - Tape & Reel (TR) 4786-GSGP0260SDCT-ND - Cut Tape (CT) 4786-GSGP0260SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGP0260SD |
Description | DIODE SCHOTTKY 60V 2A SOD323F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 85pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 100 | 2,32240 Kč | 232,24 Kč |
| 500 | 1,70756 Kč | 853,78 Kč |
| 1 000 | 1,50871 Kč | 1 508,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25477 Kč | 3 764,31 Kč |
| 6 000 | 1,12658 Kč | 6 759,48 Kč |
| 9 000 | 1,06117 Kč | 9 550,53 Kč |
| 15 000 | 0,98763 Kč | 14 814,45 Kč |
| 21 000 | 0,94405 Kč | 19 825,05 Kč |
| 30 000 | 0,90168 Kč | 27 050,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |







