New at DigiKey
Diode 60 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB160M-60

DigiKey Part Number
5399-RB160M-60TR-ND - Tape & Reel (TR)
5399-RB160M-60CT-ND - Cut Tape (CT)
5399-RB160M-60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB160M-60
Description
60V INDEPENDENT TYPE 550MV@1A 1A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
40pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SOD-123FL
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
150°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 146
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,70900 Kč27,09 Kč
1001,67140 Kč167,14 Kč
5001,21830 Kč609,15 Kč
1 0001,07132 Kč1 071,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88353 Kč2 650,59 Kč
6 0000,78862 Kč4 731,72 Kč
9 0000,74020 Kč6 661,80 Kč
15 0000,68571 Kč10 285,65 Kč
21 0000,65342 Kč13 721,82 Kč
30 0000,62202 Kč18 660,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč