


SS1060XFL-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS1060XFL-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS1060XFL-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS1060XFL-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1060XFL-AU_R1_000A1 |
Description | DIODE SCHOTTKY 60V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 100 | 1,63360 Kč | 163,36 Kč |
| 500 | 1,19016 Kč | 595,08 Kč |
| 1 000 | 1,04612 Kč | 1 046,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86232 Kč | 2 586,96 Kč |
| 6 000 | 0,76944 Kč | 4 616,64 Kč |
| 9 000 | 0,72200 Kč | 6 498,00 Kč |
| 15 000 | 0,66866 Kč | 10 029,90 Kč |
| 21 000 | 0,63704 Kč | 13 377,84 Kč |
| 30 000 | 0,60628 Kč | 18 188,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |







