
RBR1MM60ATR | |
|---|---|
DigiKey Part Number | RBR1MM60ATR-ND - Tape & Reel (TR) RBR1MM60ACT-ND - Cut Tape (CT) RBR1MM60ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1MM60ATR |
Description | DIODE SCHOTTKY 60V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR1MM60ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 4,74970 Kč | 474,97 Kč |
| 500 | 3,58268 Kč | 1 791,34 Kč |
| 1 000 | 3,20555 Kč | 3 205,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,24805 Kč | 6 744,15 Kč |
| 6 000 | 2,22579 Kč | 13 354,74 Kč |
| 9 000 | 2,22236 Kč | 20 001,24 Kč |
| 15 000 | 2,14033 Kč | 32 104,95 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











