Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C5V1LYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C5V1LYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C5V1LYFHT116CT-ND - Cut Tape (CT) 846-BZX84C5V1LYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V1LYFHT116 |
Description | DIODE ZENER 5.1V 250MW SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±5.88% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,10500 Kč | 41,05 Kč |
| 100 | 1,97870 Kč | 197,87 Kč |
| 500 | 1,95766 Kč | 978,83 Kč |
| 1 000 | 1,76820 Kč | 1 768,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62969 Kč | 4 889,07 Kč |
| 6 000 | 1,34720 Kč | 8 083,20 Kč |
| 9 000 | 1,07355 Kč | 9 661,95 Kč |
| 15 000 | 1,06303 Kč | 15 945,45 Kč |
| 21 000 | 1,05250 Kč | 22 102,50 Kč |
| 30 000 | 1,03145 Kč | 30 943,50 Kč |
| 75 000 | 0,94725 Kč | 71 043,75 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |





