Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8450-B5V1R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-B5V1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8450-B5V1R |
Description | DIODE ZENER 5.1V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78467 Kč | 2 354,01 Kč |
| 6 000 | 0,69988 Kč | 4 199,28 Kč |
| 9 000 | 0,65662 Kč | 5 909,58 Kč |
| 15 000 | 0,60794 Kč | 9 119,10 Kč |
| 21 000 | 0,57909 Kč | 12 160,89 Kč |
| 30 000 | 0,55103 Kč | 16 530,90 Kč |
| 75 000 | 0,48938 Kč | 36 703,50 Kč |
| 150 000 | 0,45127 Kč | 67 690,50 Kč |
| 300 000 | 0,41924 Kč | 125 772,00 Kč |
| Unit Price without VAT: | 0,78467 Kč |
|---|---|
| Unit Price with VAT: | 0,94945 Kč |




