BZX8450-B5V1-QR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,37000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,56096 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,78467 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,70033 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 4,84000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 412
Unit Price: 3,16000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 617
Unit Price: 8,21000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 704
Unit Price: 5,68000 Kč
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-B5V1-QR

DigiKey Part Number
1727-BZX8450-B5V1-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX8450-B5V1-QR
Description
DIODE ZENER 5.1V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,81618 Kč2 448,54 Kč
6 0000,72847 Kč4 370,82 Kč
9 0000,68370 Kč6 153,30 Kč
15 0000,63334 Kč9 500,10 Kč
21 0000,60348 Kč12 673,08 Kč
30 0000,57445 Kč17 233,50 Kč
75 0000,51069 Kč38 301,75 Kč
150 0000,47127 Kč70 690,50 Kč
300 0000,43813 Kč131 439,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,81618 Kč
Unit Price with VAT:0,98758 Kč