Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84B5V1LFHT116 | |
|---|---|
DigiKey Part Number | BZX84B5V1LFHT116TR-ND - Tape & Reel (TR) BZX84B5V1LFHT116CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX84B5V1LFHT116 |
Description | DIODE ZENER 5.1V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±1.96% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B5V1LFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03145 Kč | 3 094,35 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |



