Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84-B5V1-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-B5V1-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-B5V1-QVL |
Description | DIODE ZENER 5.1V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,56096 Kč | 5 609,60 Kč |
| 20 000 | 0,50506 Kč | 10 101,20 Kč |
| 30 000 | 0,47656 Kč | 14 296,80 Kč |
| 50 000 | 0,44450 Kč | 22 225,00 Kč |
| 70 000 | 0,42551 Kč | 29 785,70 Kč |
| 100 000 | 0,40705 Kč | 40 705,00 Kč |
| 250 000 | 0,36651 Kč | 91 627,50 Kč |
| 500 000 | 0,34147 Kč | 170 735,00 Kč |
| Unit Price without VAT: | 0,56096 Kč |
|---|---|
| Unit Price with VAT: | 0,67876 Kč |






