Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84-B5V1-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-B5V1-QRTR-ND - Tape & Reel (TR) 1727-BZX84-B5V1-QRCT-ND - Cut Tape (CT) 1727-BZX84-B5V1-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B5V1-QR |
Description | DIODE ZENER 5.1V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,12600 Kč | 21,26 Kč |
| 100 | 1,30720 Kč | 130,72 Kč |
| 500 | 0,94936 Kč | 474,68 Kč |
| 1 000 | 0,83274 Kč | 832,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68398 Kč | 2 051,94 Kč |
| 6 000 | 0,60873 Kč | 3 652,38 Kč |
| 9 000 | 0,57031 Kč | 5 132,79 Kč |
| 15 000 | 0,52711 Kč | 7 906,65 Kč |
| 21 000 | 0,50148 Kč | 10 531,08 Kč |
| 30 000 | 0,47656 Kč | 14 296,80 Kč |
| 75 000 | 0,42181 Kč | 31 635,75 Kč |
| 150 000 | 0,38796 Kč | 58 194,00 Kč |
| 300 000 | 0,35950 Kč | 107 850,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |






