Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SZBZX84B5V1LT1G | |
|---|---|
DigiKey Part Number | SZBZX84B5V1LT1GOSTR-ND - Tape & Reel (TR) SZBZX84B5V1LT1GOSCT-ND - Cut Tape (CT) SZBZX84B5V1LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84B5V1LT1G |
Description | DIODE ZENER 5.1V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84B5V1LT1G Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B5V1,215 | Nexperia USA Inc. | 0 | 1727-5013-1-ND | 3,13000 Kč | Direct |
| BZX84B5V1-7-F | Diodes Incorporated | 8 | BZX84B5V1-FDICT-ND | 5,42000 Kč | Similar |
| BZX84B5V1-AU_R1_000A1 | Panjit International Inc. | 3 000 | 3757-BZX84B5V1-AU_R1_000A1CT-ND | 2,92000 Kč | Similar |
| BZX84C5V1 TR PBFREE | Central Semiconductor Corp | 4 514 | 1514-BZX84C5V1TRPBFREECT-ND | 14,18000 Kč | Similar |
| CMPZ5231B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5231BBKPBFREE-ND | 3,11018 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,92000 Kč | 29,20 Kč |
| 100 | 1,81440 Kč | 181,44 Kč |
| 500 | 1,32516 Kč | 662,58 Kč |
| 1 000 | 1,16666 Kč | 1 166,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89296 Kč | 2 678,88 Kč |
| 6 000 | 0,79831 Kč | 4 789,86 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |











