Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMPZ5231B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5231BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMPZ5231B BK PBFREE |
Description | DIODE ZENER 5.1V 350MW SOT23 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5231B TR PBFREE | Central Semiconductor Corp | 8 591 | 1514-CMPZ5231BTRPBFREECT-ND | 16,06000 Kč | Parametric Equivalent |
| BZX84-A5V1,215 | Nexperia USA Inc. | 23 628 | 1727-5307-1-ND | 13,35000 Kč | Similar |
| BZX84-A5V1,235 | Nexperia USA Inc. | 27 000 | 1727-5609-1-ND | 7,50798 Kč | Similar |
| BZX84-B5V1,215 | Nexperia USA Inc. | 0 | 1727-5013-1-ND | 3,13000 Kč | Similar |
| BZX84-B5V1,235 | Nexperia USA Inc. | 10 000 | 1727-BZX84-B5V1,235CT-ND | 3,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 3,11018 Kč | 21 771,26 Kč |
| Unit Price without VAT: | 3,11018 Kč |
|---|---|
| Unit Price with VAT: | 3,76332 Kč |





