BZX84B5V1-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 400
Unit Price: 7,98000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 782
Unit Price: 3,99000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 3 000
Unit Price: 2,94000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 310 201
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 3 708
Unit Price: 3,36000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 17 811
Unit Price: 16,17000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,98950 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 765
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 3 897
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 663
Unit Price: 7,14000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,96332 Kč
Datasheet

Similar


onsemi
In Stock: 4 720
Unit Price: 6,93000 Kč
Datasheet

Similar


onsemi
In Stock: 9 508
Unit Price: 4,62000 Kč
Datasheet
Zener Diode 5.1 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B5V1-HE3-08

DigiKey Part Number
112-BZX84B5V1-HE3-08TR-ND - Tape & Reel (TR)
112-BZX84B5V1-HE3-08CT-ND - Cut Tape (CT)
112-BZX84B5V1-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B5V1-HE3-08
Description
DIODE ZENER 5.1V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types