
BZX84C5V1LT3G | |
|---|---|
DigiKey Part Number | BZX84C5V1LT3GOSTR-ND - Tape & Reel (TR) BZX84C5V1LT3GOSCT-ND - Cut Tape (CT) BZX84C5V1LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V1LT3G |
Description | DIODE ZENER 5.1V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C5V1LT3G Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A5V1,215 | Nexperia USA Inc. | 23 628 | 1727-5307-1-ND | 13,35000 Kč | Similar |
| BZX84-A5V1,235 | Nexperia USA Inc. | 27 000 | 1727-5609-1-ND | 7,50798 Kč | Similar |
| BZX84B5V1-7-F | Diodes Incorporated | 8 | BZX84B5V1-FDICT-ND | 5,42000 Kč | Similar |
| BZX84B5V1-E3-08 | Vishay General Semiconductor - Diodes Division | 556 | BZX84B5V1-E3-08CT-ND | 8,76000 Kč | Similar |
| BZX84B5V1-G3-08 | Vishay General Semiconductor - Diodes Division | 4 592 | 112-BZX84B5V1-G3-08CT-ND | 7,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,04400 Kč | 20,44 Kč |
| 100 | 1,25340 Kč | 125,34 Kč |
| 500 | 0,90804 Kč | 454,02 Kč |
| 1 000 | 0,79543 Kč | 795,43 Kč |
| 2 000 | 0,70023 Kč | 1 400,46 Kč |
| 5 000 | 0,59684 Kč | 2 984,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,49325 Kč | 4 932,50 Kč |
| 20 000 | 0,44319 Kč | 8 863,80 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |


