BZX84-A5V1,235 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 36 619
Unit Price: 2,73000 Kč
Datasheet
Zener Diode 5.1 V 250 mW ±1% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-A5V1,235

DigiKey Part Number
1727-5609-2-ND - Tape & Reel (TR)
1727-5609-1-ND - Cut Tape (CT)
1727-5609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-A5V1,235
Description
DIODE ZENER 5.1V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±1% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-A5V1,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
250 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 30 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
108,98700 Kč89,87 Kč
1005,74930 Kč574,93 Kč
5004,35414 Kč2 177,07 Kč
1 0003,90353 Kč3 903,53 Kč
2 0003,52410 Kč7 048,20 Kč
5 0003,11291 Kč15 564,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,85867 Kč28 586,70 Kč
20 0002,64489 Kč52 897,80 Kč
30 0002,53598 Kč76 079,40 Kč
50 0002,41366 Kč120 683,00 Kč
70 0002,34123 Kč163 886,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč

Other Suppliers on DigiKey

30 000In Stock
Ships from Rochester Electronics, LLC