



BZX84C5V1-TP | |
|---|---|
DigiKey Part Number | BZX84C5V1-TPMSTR-ND - Tape & Reel (TR) BZX84C5V1-TPMSCT-ND - Cut Tape (CT) BZX84C5V1-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V1-TP |
Description | DIODE ZENER 5.1V 350MW SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,28100 Kč | 12,81 Kč |
| 100 | 0,88190 Kč | 88,19 Kč |
| 500 | 0,66942 Kč | 334,71 Kč |
| 1 000 | 0,52495 Kč | 524,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46196 Kč | 1 385,88 Kč |
| 6 000 | 0,45272 Kč | 2 716,32 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









