
BZX84B5V1-7-F | |
|---|---|
DigiKey Part Number | BZX84B5V1-FDITR-ND - Tape & Reel (TR) BZX84B5V1-FDICT-ND - Cut Tape (CT) BZX84B5V1-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B5V1-7-F |
Description | DIODE ZENER 5.1V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B5V1-7-F Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B5V1 | Diotec Semiconductor | 2 279 | 4878-BZX84B5V1CT-ND | 3,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,29500 Kč | 32,95 Kč |
| 100 | 2,03970 Kč | 203,97 Kč |
| 500 | 1,49534 Kč | 747,67 Kč |
| 1 000 | 1,31869 Kč | 1 318,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09325 Kč | 3 279,75 Kč |
| 6 000 | 0,97938 Kč | 5 876,28 Kč |
| 9 000 | 0,92128 Kč | 8 291,52 Kč |
| 15 000 | 0,85595 Kč | 12 839,25 Kč |
| 21 000 | 0,81723 Kč | 17 161,83 Kč |
| 30 000 | 0,77958 Kč | 23 387,40 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |




