
BZX84B5V1-HE3-18 | |
|---|---|
DigiKey Part Number | 112-BZX84B5V1-HE3-18TR-ND - Tape & Reel (TR) 112-BZX84B5V1-HE3-18CT-ND - Cut Tape (CT) 112-BZX84B5V1-HE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B5V1-HE3-18 |
Description | DIODE ZENER 5.1V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 100 | 1,73020 Kč | 173,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 100 | 1,41110 Kč | 141,11 Kč |
| 500 | 1,07384 Kč | 536,92 Kč |
| 1 000 | 0,95940 Kč | 959,40 Kč |
| 2 000 | 0,86082 Kč | 1 721,64 Kč |
| 5 000 | 0,75177 Kč | 3 758,85 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

