Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84-B5V1,215 | |
|---|---|
DigiKey Part Number | 1727-5013-2-ND - Tape & Reel (TR) 1727-5013-1-ND - Cut Tape (CT) 1727-5013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B5V1,215 |
Description | DIODE ZENER 5.1V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B5V1,215 Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B5V1LT1G | onsemi | 5 302 | BZX84B5V1LT1GOSCT-ND | 4,41000 Kč | Direct |
| SZBZX84B5V1LT1G | onsemi | 0 | SZBZX84B5V1LT1GOSCT-ND | 4,83000 Kč | Direct |
| BZX84B5V1 | Diotec Semiconductor | 2 782 | 4878-BZX84B5V1CT-ND | 3,99000 Kč | Similar |
| BZX84B5V1-7-F | Diodes Incorporated | 1 538 | BZX84B5V1-FDICT-ND | 5,46000 Kč | Similar |
| BZX84B5V1-AU_R1_000A1 | Panjit International Inc. | 3 000 | 3757-BZX84B5V1-AU_R1_000A1CT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 100 | 1,22000 Kč | 122,00 Kč |
| 500 | 0,88318 Kč | 441,59 Kč |
| 1 000 | 0,77357 Kč | 773,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63316 Kč | 1 899,48 Kč |
| 6 000 | 0,56219 Kč | 3 373,14 Kč |
| 9 000 | 0,52595 Kč | 4 733,55 Kč |
| 15 000 | 0,48515 Kč | 7 277,25 Kč |
| 21 000 | 0,46097 Kč | 9 680,37 Kč |
| 30 000 | 0,43743 Kč | 13 122,90 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |








