Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SZBZX84C5V1LT3G | |
|---|---|
DigiKey Part Number | SZBZX84C5V1LT3GOSTR-ND - Tape & Reel (TR) SZBZX84C5V1LT3GOSCT-ND - Cut Tape (CT) SZBZX84C5V1LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C5V1LT3G |
Description | DIODE ZENER 5.1V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C5V1LT3G Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B5V1LT1G | onsemi | 112 115 | BZX84B5V1LT1GOSCT-ND | 4,38000 Kč | Parametric Equivalent |
| BZX84C5V1LT1G | onsemi | 0 | BZX84C5V1LT1GOSCT-ND | 3,34000 Kč | Parametric Equivalent |
| BZX84C5V1LT3G | onsemi | 2 643 | BZX84C5V1LT3GOSCT-ND | 3,34000 Kč | Parametric Equivalent |
| SZBZX84B5V1LT1G | onsemi | 0 | SZBZX84B5V1LT1GOSCT-ND | 4,80000 Kč | Parametric Equivalent |
| SZBZX84C5V1LT1G | onsemi | 0 | SZBZX84C5V1LT1GOSCT-ND | 3,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,16900 Kč | 21,69 Kč |
| 100 | 1,33480 Kč | 133,48 Kč |
| 500 | 0,96812 Kč | 484,06 Kč |
| 1 000 | 0,84903 Kč | 849,03 Kč |
| 2 000 | 0,74809 Kč | 1 496,18 Kč |
| 5 000 | 0,63843 Kč | 3 192,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52819 Kč | 5 281,90 Kč |
| 20 000 | 0,47515 Kč | 9 503,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |





