Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84-C9V1,215 | |
|---|---|
DigiKey Part Number | 1727-5042-2-ND - Tape & Reel (TR) 1727-5042-1-ND - Cut Tape (CT) 1727-5042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C9V1,215 |
Description | DIODE ZENER 9.1V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C9V1,215 Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C9V1LT1G | onsemi | 41 921 | BZX84C9V1LT1GOSCT-ND | 3,36000 Kč | Direct |
| BZX84C9V1 | Diotec Semiconductor | 5 637 | 4878-BZX84C9V1CT-ND | 3,57000 Kč | Similar |
| BZX84C9V1 RFG | Taiwan Semiconductor Corporation | 5 875 | 1801-BZX84C9V1RFGCT-ND | 5,25000 Kč | Similar |
| BZX84C9V1-7-F | Diodes Incorporated | 8 271 | BZX84C9V1-FDICT-ND | 3,99000 Kč | Similar |
| BZX84C9V1_R1_00001 | Panjit International Inc. | 94 | 3757-BZX84C9V1_R1_00001CT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 100 | 1,03100 Kč | 103,10 Kč |
| 500 | 0,74290 Kč | 371,45 Kč |
| 1 000 | 0,64926 Kč | 649,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49023 Kč | 1 470,69 Kč |
| 6 000 | 0,43410 Kč | 2 604,60 Kč |
| 9 000 | 0,40542 Kč | 3 648,78 Kč |
| 15 000 | 0,37315 Kč | 5 597,25 Kč |
| 21 000 | 0,35400 Kč | 7 434,00 Kč |
| 30 000 | 0,33537 Kč | 10 061,10 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |















